- RS Stock No.:
- 169-8346
- Mfr. Part No.:
- HA5023IBZ
- Brand:
- Intersil
Available for back order.
Added
Price (ex. GST) Each (In a Tube of 98)
$9.23
(exc. GST)
$10.15
(inc. GST)
Units | Per unit | Per Tube* |
98 + | $9.23 | $904.54 |
*price indicative |
- RS Stock No.:
- 169-8346
- Mfr. Part No.:
- HA5023IBZ
- Brand:
- Intersil
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Video Operational Amplifiers, Intersil
This high-speed op amp from Intersil is well suited to video applications.
Specifications
Attribute | Value |
---|---|
Power Supply Type | Dual |
Typical Dual Supply Voltage | ±12 V, ±9 V |
Number of Channels per Chip | 2 |
Typical Slew Rate | 475V/µs |
Typical Gain Bandwidth Product | 125MHz |
Mounting Type | Surface Mount |
Package Type | SOIC |
Pin Count | 8 |
Dimensions | 5 x 4 x 1.5mm |
Height | 1.5mm |
Length | 5mm |
Maximum Operating Temperature | +85 °C |
Width | 4mm |
Minimum Operating Temperature | -40 °C |
Related links
- Startech 2 port Composite S-Video to HDMI Video Converter, 1280 x...
- StarTech.com Composite 1280 x 1024 Maximum Resolution
- Startech 2 port VGA to Composite 100mm Length - 640 x 480 Maximum...
- StarTech.com Composite 1920 x 1080 Maximum Resolution
- EQCO30T5.2, Video Driver 1-Channel Video Driver 16-Pin QFN
- EQCO62T20.3, Video Driver 1-Channel Video Driver 16-Pin QFN
- StarTech.com Composite S-Video to USB Video Converter 720 x 576...
- StarTech.com 3.5mm Stereo S-Video to HDMI Video Converter, 1600 x...