- RS Stock No.:
- 162-9111
- Mfr. Part No.:
- NE592D8G
- Brand:
- onsemi
Discontinued product
- RS Stock No.:
- 162-9111
- Mfr. Part No.:
- NE592D8G
- Brand:
- onsemi
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- PH
Product Details
Video Amplifiers, ON Semiconductor
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Video Amplifiers & Buffers
Specifications
Attribute | Value |
---|---|
IC Type | Video Amplifier IC |
Power Supply Type | Dual |
Typical Dual Supply Voltage | 6V |
Number of Channels per Chip | 1 |
Output Type | Differential |
Typical Gain Bandwidth Product | 120MHz |
Mounting Type | Surface Mount |
Package Type | SOIC |
Pin Count | 8 |
Dimensions | 5 x 3.8 x 1.5mm |
Height | 1.5mm |
Length | 5mm |
Maximum Operating Temperature | +70 °C |
Minimum Operating Temperature | 0 °C |
Width | 3.8mm |