- RS Stock No.:
- 162-7080
- Mfr. Part No.:
- THS7314D
- Brand:
- Texas Instruments
Discontinued product
- RS Stock No.:
- 162-7080
- Mfr. Part No.:
- THS7314D
- Brand:
- Texas Instruments
Technical data sheets
Legislation and Compliance
Product Details
Video Amplifiers & Buffers, Texas Instruments
Video Amplifiers & Buffers
Specifications
Attribute | Value |
---|---|
Power Supply Type | Single |
Typical Single Supply Voltage | 3.3 V, 5 V |
Number of Channels per Chip | 3 |
Mounting Type | Surface Mount |
Package Type | SOIC |
Pin Count | 8 |
Dimensions | 4.9 x 3.91 x 1.58mm |
Height | 1.58mm |
Length | 4.9mm |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Width | 3.91mm |