- RS Stock No.:
- 160-1769
- Mfr. Part No.:
- ADA4432-1BRJZ-R2
- Brand:
- Analog Devices
This product is currently unavailable to backorder.
Unfortunately, we don’t have this product in stock and it’s not available to backorder at this time.
Added
Price (ex. GST) Each (On a Reel of 250)
$1.743
(exc. GST)
$1.917
(inc. GST)
Units | Per unit | Per Reel* |
250 - 1000 | $1.743 | $435.75 |
1250 + | $1.569 | $392.25 |
*price indicative |
- RS Stock No.:
- 160-1769
- Mfr. Part No.:
- ADA4432-1BRJZ-R2
- Brand:
- Analog Devices
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
Filter ICs, Analog Devices
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Power Supply Type | Single |
IC Type | Video Amplifier IC |
Typical Single Supply Voltage | 2.6 to 3.6 V |
Number of Channels per Chip | 2 |
Output Type | Swing |
Typical Gain Bandwidth Product | 10.5MHz |
Mounting Type | Surface Mount |
Package Type | SOT-23 |
Pin Count | 6 |
Dimensions | 3 x 1.7 x 1.3mm |
Height | 1.3mm |
Length | 3mm |
Maximum Operating Temperature | +125 °C |
Minimum Operating Temperature | -40 °C |
Width | 1.7mm |
Related links
- Startech 2 port Composite S-Video to HDMI Video Converter, 1280 x...
- StarTech.com Composite 1280 x 1024 Maximum Resolution
- Startech 2 port VGA to Composite 100mm Length - 640 x 480 Maximum...
- StarTech.com Composite 1920 x 1080 Maximum Resolution
- EQCO30T5.2, Video Driver 1-Channel Video Driver 16-Pin QFN
- EQCO62T20.3, Video Driver 1-Channel Video Driver 16-Pin QFN
- StarTech.com Composite S-Video to USB Video Converter 720 x 576...
- StarTech.com 3.5mm Stereo S-Video to HDMI Video Converter, 1600 x...