- RS Stock No.:
- 275-2288
- Mfr. Part No.:
- HE200.01.64.01.00.00.020
- Brand:
- Hauber Elektronik
On back order for despatch 04/06/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$2,417.92
(exc. GST)
$2,659.71
(inc. GST)
Units | Per unit |
1 + | $2,417.92 |
- RS Stock No.:
- 275-2288
- Mfr. Part No.:
- HE200.01.64.01.00.00.020
- Brand:
- Hauber Elektronik
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Product Details
The Hauber-Electronik GmbH Type HE200 Vibration Monitoring Unit is used to protect machines and mechanical equipment against undue strong vibrations. Two limit values and associated delay timings can be adjusted separately.
Used in potentially exclusive atmospheres
Interference free DC signals
Interference free DC signals
Specifications
Attribute | Value |
---|---|
Maximum Shock / Vibration | 64mm/s |
Maximum Current | 20 mA |
Switching Frequency | 1 → 1000 Hz |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +85°C |
Related links
- BALLUFF Production Monitoring System BCM Vibration Velocity...
- FIBET FIBET M6 Anti Vibration Mount Cylindrical M6 Anti Vibration...
- FIBET FIBET Cylindrical M10 Anti Vibration Mount Cylindrical M10...
- FIBET FIBET Cylindrical M8 Anti Vibration Mount Cylindrical M8...
- Hauber Elektronik Vibration Sensor 20 mA Max -35°C → +125°C
- FIBET FIBET Cylindrical M8 Anti Vibration Mount Cylindrical M8...
- Hauber Elektronik Vibration Sensor 25 mA Max 1 → 1000 Hz, -40°C → +125°C
- Hauber Elektronik Vibration Sensor 20 mA Max 10 → 1000 Hz, -40°C → +60°C