TE Connectivity Vibration Sensor, 75 Hz, -20°C → +60°C
- RS Stock No.:
- 170-4382
- Mfr. Part No.:
- 1005939-1
- Brand:
- TE Connectivity
Price (ex. GST) Each (In a Tray of 400)
$6.804
(exc. GST)
$7.484
(inc. GST)
21 In Global stock for delivery within 10 working day(s)
Units | Per unit | Per Tray* |
---|---|---|
400 - 400 | $6.804 | $2,721.60 |
800 - 1200 | $6.634 | $2,653.60 |
1600 + | $6.531 | $2,612.40 |
*price indicative
- RS Stock No.:
- 170-4382
- Mfr. Part No.:
- 1005939-1
- Brand:
- TE Connectivity
Related links
- TE Connectivity Vibration Sensor -20°C → +60°C
- TE Connectivity Vibration Sensor 30V Max +5°C → +60°C
- TE Connectivity Vibration Sensor 3V Max, -20 → 60°C → -40 → 120°C
- Hauber Elektronik Vibration Sensor 20 mA Max 10 → 1000 Hz, -40°C → +60°C
- ifm electronic Vibration Sensor 20 mA Max -20°C → +60°C
- SKF Vibration Sensor 400 mA Max, -20°C → +60°C
- Hauber Elektronik Vibration Sensor 30V Max -40°C → +60°C
- Hauber Elektronik Vibration Sensor 20 mA Max 10 → 1000 Hz, -40°C → +60°C