- RS Stock No.:
- 124-5989
- Mfr. Part No.:
- PKGS-00GXP1-R
- Brand:
- Murata
Discontinued product
- RS Stock No.:
- 124-5989
- Mfr. Part No.:
- PKGS-00GXP1-R
- Brand:
- Murata
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Shock Sensors, Murata
The range of shock sensors from Murata are designed for high performance acceleration sensors for vibration and mechanical shock. They are designed for a wide range of applications including; consumer equipment, healthcare, security, tyre pressure monitoring and industrial automation.
Shock Sensors, Murata
Specifications
Attribute | Value |
---|---|
Maximum Shock / Vibration | 29400m/s² |
Length | 3.8mm |
Width | 2mm |
Depth | 1.05mm |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +80°C |
Dimensions | 3.8 x 2 x 1.05 mm |