Recently searched

    Fluke 810 Vibration Meter - Acceleration, 3 Axis

    Subtotal (1 unit)**

    $15,397.00

    (exc. GST)

    $16,936.70

    (inc. GST)

    Add to Basket
    Select or type quantity
    Stocked by manufacturer – available for delivery 31/05/2025*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per unit
    1 +$15,397.00

    **price indicative

    RS Stock No.:
    744-2192
    Mfr. Part No.:
    FLUKE 810
    Brand:
    Fluke
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Fluke

    Measurement Parameters

    Acceleration

    Number of Axis

    3

    Maximum Acceleration

    80g

    Communication Protocol

    USB

    Maximum Operating Temperature

    +50°C

    Minimum Operating Temperature

    0°C

    Display Type

    LCD

    Battery Type

    Rechargeable Lithium-Ion

    Model Number p

    810

    Related links