- RS Stock No.:
- 177-8978
- Mfr. Part No.:
- NSYCAG291LPF
- Brand:
- Schneider Electric
41 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$227.24
(exc. GST)
$249.96
(inc. GST)
Units | Per unit |
1 + | $227.24 |
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 177-8978
- Mfr. Part No.:
- NSYCAG291LPF
- Brand:
- Schneider Electric
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
Outlet grille - plastic - cut out 291x291mm - ext. dim 336x316mm
Specifications
Attribute | Value |
---|---|
Dimensions | 316 x 18 x 316mm |
Colour | Grey |
Height | 316mm |
Width | 316mm |
Better World Product | Yes |
Better World Verification | Green Premium |
Series | ClimaSys CA |
Related links
- Savigny Stainless Steel 33.5 x 18 x 8mm
- Schneider Electric Grey Plastic Vent Grille 170 x 150mm
- RS PRO White Aluminium Vent Grille 300 x 300mm
- Schneider Electric Grey Push Button Light Switch Mureva Styl
- Schneider Electric Grey Timer Light Switch MUR
- Schneider Electric Grey Blank Plate Zinc Plated Steel Blanking Plate
- Rittal Grey Steel Vent Grille 100 x 210mm
- Schneider Electric NSYRSW Series Grey 40 Steel Server Rack , with...