Services
Support
Special Offers & Clearance
Parcel Tracking
Login / Sign up
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Hand Tools
Specialist Tools
Vehicle Test Kits
Facom Piston Ring Pliers
RS Stock No.:
236-2486
Mfr. Part No.:
751.T
Brand:
Facom
View this category
Discontinued product
RS Stock No.:
236-2486
Mfr. Part No.:
751.T
Brand:
Facom
Technical data sheets
Legislation and Compliance
Product Details
Specifications
Datasheet - 751.T
Non Compliant
Statement of conformity
COO (Country of Origin):
TW
The Facom has piston ring plier with diameter of 45 to 100 mm. The overall length of the plier is the 210 mm.
Even expansion over full ring length
Quick and easy to use
Attribute
Value
Kit Type
Piston Ring Pliers
Kit Contents
Piston Ring Plier
Related links
Facom Piston Ring Pliers
Facom Piston Ring Compressors
Facom Vehicle Test Kit
Facom Vehicle Test Kit, Kit Contents Cable
Facom Injector Test Pump
Facom Shock Absorber, U.89M230
Facom Set of 100 Test Cards for Diesel Engine
Facom Multi-Tool