- RS Stock No.:
- 235-8506
- Mfr. Part No.:
- DM.ESPF
- Brand:
- Facom
On back order for despatch 18/07/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$484.40
(exc. GST)
$532.84
(inc. GST)
Units | Per unit |
---|---|
1 + | $484.40 |
- RS Stock No.:
- 235-8506
- Mfr. Part No.:
- DM.ESPF
- Brand:
- Facom
Technical data sheets
Legislation and Compliance
Non Compliant
- COO (Country of Origin):
- CN
Product Details
The Facoms engine support mount which holds engines and gearboxes when one or several engine supports is removed and needle bearings to facilitate tensioning.
Load capacity of 500 kg
Pad spacing from 60 to 160 mm
Supplied with a set of chains and shackles
Pad spacing from 60 to 160 mm
Supplied with a set of chains and shackles
Specifications
Attribute | Value |
---|---|
Kit Type | Engine Support |