- RS Stock No.:
- 672-0781
- Mfr. Part No.:
- VM53S3-19.200-2.5/-30+75
- Brand:
- MERCURY
Discontinued product
- RS Stock No.:
- 672-0781
- Mfr. Part No.:
- VM53S3-19.200-2.5/-30+75
- Brand:
- MERCURY
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Mercury VM53S Series, Clipped Sinewave Voltage-controlled TCXO
Micro-miniature 5 x 3.2 x 1.2 mm SMD Package
Voltage Controlled Oscillators (VCO)
Specifications
Attribute | Value |
---|---|
Output Frequency | 19.2MHz |
Frequency Stability | ±2.5ppm |
Load Capacitance | 10pF |
Pin Count | 4 |
Package Type | SMD |
Output Level | Clipped Sinewave |
Minimum Operating Temperature | -30°C |
Maximum Operating Temperature | 75°C |
Dimensions | 5 x 3.2 x 1.5mm |
Height | 1.5mm |