- RS Stock No.:
- 442-864
- Mfr. Part No.:
- SN74LS624N
- Brand:
- Texas Instruments
Discontinued product
- RS Stock No.:
- 442-864
- Mfr. Part No.:
- SN74LS624N
- Brand:
- Texas Instruments
Technical data sheets
Legislation and Compliance
Product Details
74LS Family Multivibrators & VCOs, Texas Instruments
Texas Instruments Monostable Multivibrators and Voltage Controlled Oscillators from the 74LS Family of Low Power Schottky Logic ICs. The 74LS Family use bipolar junction technology coupled with Schottky diode clamps to achieve operating speeds equal to the original 74TTL family but with much lower power consumption.
74LS Family
Specifications
Attribute | Value |
---|---|
Oscillator Type | VCO |
Output Frequency | 1.1 → 25MHz |
Pin Count | 14 |
Package Type | PDIP-14 |
Output Level | Squarewave |
Minimum Operating Temperature | 0°C |
Maximum Operating Temperature | 70°C |
Dimensions | 19.3 x 6.35 x 4.57mm |
Height | 4.57mm |
Maximum Operating Supply Voltage | 5.25V dc |
Minimum Operating Supply Voltage | 4.75V dc |