Services
Ideas & Advice
Special Offers & Clearance
Parcel Tracking
Login / Sign up
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Passive Components
Surge Protection Components
Varistors
EPCOS, CT/B Multilayer Varistor 800pF 10A, Clamping 165V, Varistor 100V, 2220 (5650M)
RS Stock No.:
775-2871
Mfr. Part No.:
B72540T0600K062
Brand:
EPCOS
This image is representative of the product range
View all Varistors
Discontinued product
RS Stock No.:
775-2871
Mfr. Part No.:
B72540T0600K062
Brand:
EPCOS
Technical data sheets
Legislation and Compliance
Product Details
Specifications
Datasheet
RoHS Certificate of Compliance
Statement of conformity
COO (Country of Origin):
HR
Metal Oxide Varistors CT Series
Surface mount chip varistor
Nickel barrier termination
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Attribute
Value
Varistor Voltage
100V
Maximum AC Voltage Rating
60V
Maximum DC Voltage Rating
85V
Clamping Voltage
165V
Clamping Current
10A
Material
Ceramic
Energy
6.8J
Series
CT/B
Maximum Surge Current
800A
Capacitance
800pF
Length
5.7mm
Depth
5mm
Package/Case
2220 (5650M)
Dimensions
5.7 x 5 x 2.5mm