- RS Stock No.:
- 316-5891
- Mfr. Part No.:
- TNR5V470K
- Brand:
- Nippon Chemi-Con
Discontinued product
- RS Stock No.:
- 316-5891
- Mfr. Part No.:
- TNR5V470K
- Brand:
- Nippon Chemi-Con
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- JP
Specifications
Attribute | Value |
---|---|
Varistor Voltage | 47V |
Maximum AC Voltage Rating | 30V |
Maximum DC Voltage Rating | 37V |
Clamping Voltage | 104V |
Clamping Current | 1A |
Energy | 1.1J |
Material | Metal |
Diameter | 11.5mm |
Maximum Surge Current | 250A |
Capacitance | 1.14nF |
Thickness | 4.5mm |
Dimensions | 11.5 (Dia.) x 4.5mm |
Lead Pitch | 7.5mm |