- RS Stock No.:
- 138-6075
- Mfr. Part No.:
- B72660M0350K072
- Brand:
- EPCOS
Discontinued product
- RS Stock No.:
- 138-6075
- Mfr. Part No.:
- B72660M0350K072
- Brand:
- EPCOS
Technical data sheets
Legislation and Compliance
Product Details
SMD disk varistors are disk shaped varistors that are encapsulated in a plastic housing. They are suitable for SMD assembly. The encapsulation is made of flame-retardant material
Specifications
Attribute | Value |
---|---|
Varistor Voltage | 56V |
Maximum AC Voltage Rating | 35V |
Maximum DC Voltage Rating | 45V |
Clamping Voltage | 56V |
Clamping Current | 110A |
Material | Ceramic |
Series | Standard |
Maximum Surge Current | 250A |
Capacitance | 1.05nF |
Length | 10.2mm |
Depth | 8mm |
Package/Case | 4032 |
Dimensions | 10.2 x 8 x 3.2mm |