- RS Stock No.:
- 106-9943
- Mfr. Part No.:
- ERZVF2M221
- Brand:
- Panasonic
Discontinued product
- RS Stock No.:
- 106-9943
- Mfr. Part No.:
- ERZVF2M221
- Brand:
- Panasonic
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Metal Oxide Varistors ZNR Series SMD
Panasonic VF surge absorbers are designed for flow and reflow soldering. These surge absorbers feature low clamping voltage and large withstanding surge current capability. VF surge absorbers are part of the Zinc-oxide Non-Linear Resistor (ZNR) range. Saving cost and board space, they can perform the same function as two back to back zener diodes and a parallel connected capacitor.
Compact size
Surface mount
Protective coating
Surface mount
Protective coating
Applications
Typical applications include the absorption of switching surge from relays and protection of consumer and industrial equipment. These surge absorbers can be used to protect communication modules such as terminal adopters, modems and xDSL technology.
Standards
PCQC (GB/T10193, GB/T10194)
Specifications
Attribute | Value |
---|---|
Varistor Voltage | 220V |
Maximum AC Voltage Rating | 140V |
Maximum DC Voltage Rating | 180V |
Clamping Voltage | 360V |
Material | ZNR |
Energy | 9J |
Series | VF |
Maximum Surge Current | 600A |
Length | 8mm |