- RS Stock No.:
- 467-977
- Mfr. Part No.:
- B72220Q0231K101
- Brand:
- EPCOS
Available for back order.
Price (ex. GST) Each (In a Pack of 5)
$2.454
(exc. GST)
$2.699
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
5 - 45 | $2.454 | $12.27 |
50 - 245 | $2.41 | $12.05 |
250 - 495 | $2.366 | $11.83 |
500 - 995 | $2.322 | $11.61 |
1000 + | $2.278 | $11.39 |
*price indicative
- RS Stock No.:
- 467-977
- Mfr. Part No.:
- B72220Q0231K101
- Brand:
- EPCOS
Technical data sheets
Legislation and Compliance
Product Details
EnergetiQ series - Q14/Q20
Maximum load capacity at minimum component height
PSpice models
Coating: epoxy resin, flame-retardant to UL 94 V-0
Terminals: tinned copper wire
PSpice models
Coating: epoxy resin, flame-retardant to UL 94 V-0
Terminals: tinned copper wire
Approvals
UL, CSA, CECC
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Approvals
UL, CSA, CECC
Specifications
Attribute | Value |
---|---|
Varistor Voltage | 360V |
Maximum AC Voltage Rating | 230V |
Maximum DC Voltage Rating | 300V |
Clamping Voltage | 595V |
Clamping Current | 130A |
Energy | 180J |
Material | Metal |
Series | EnergetiQ |
Diameter | 22.5mm |
Maximum Surge Current | 15000A |
Capacitance | 1.1nF |
Thickness | 5.5mm |
Dimensions | 22.5 (Dia.) x 5.5mm |
Lead Pitch | 10mm |
Related links
- EPCOS, Standard Metal Oxide Varistor 70pF 5A, Clamping 595V, Varistor 360V
- EPCOS, Standard Metal Oxide Varistor 530pF 50A, Clamping 595V,...
- EPCOS, Standard Metal Oxide Varistor 1nF 100A, Clamping 595V, Varistor 360V
- EPCOS, HighE Varistor 3.2nF 300A, Clamping 595V, Varistor 360V
- EPCOS, Standard Metal Oxide Varistor 760pF 100A, Clamping 595V,...
- EPCOS, Standard Metal Oxide Varistor 265pF 25A, Clamping 595V,...
- EPCOS, EnergetiQ Varistor 780pF 130A, Clamping 840V, Varistor 510V
- EPCOS, EnergetiQ Varistor 1.5nF 130A, Clamping 455V, Varistor 270V