- RS Stock No.:
- 121-5298
- Mfr. Part No.:
- DFPD-10-RP-90-RD-F04
- Brand:
- Festo
2 In Global stock for delivery within 10 working day(s)
4 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$202.56
(exc. GST)
$222.82
(inc. GST)
Units | Per unit |
1 + | $202.56 |
- RS Stock No.:
- 121-5298
- Mfr. Part No.:
- DFPD-10-RP-90-RD-F04
- Brand:
- Festo
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
Range Information - Festo DFPD Quarter Turn Actuators
Festo DFPD series quarter-turn rotary actuators feature a rack and pinion combination with a constant torque characteristic. The modular and compact design of the DFPD series allows various spring configurations as a suitable solution for different applications. They are the perfect solution for automating your butterfly valves, ball valves and air shut off valves. This range is also suitable for water/wastewater, beverage, pharmaceutical and process automation.
Features & Benefits
Uniform torque characteristic across the entire rotation angle of 90° with the double-acting version
Version with swivel angle 120°, 135°, 180° for the sizes 40, 120, 240, 480, double-acting
Process valve connector according to ISO 5211
Mounting hole pattern to VDI/VDE 3845
Sturdy, non-slip, and easy-to-clean aluminium housing
Long service life, low wear
Increased corrosion protection
Single and double acting options
Port pattern to NAMUR VDI/VDE 3845 for mounting solenoid valves, position sensors and positioners
Version with swivel angle 120°, 135°, 180° for the sizes 40, 120, 240, 480, double-acting
Process valve connector according to ISO 5211
Mounting hole pattern to VDI/VDE 3845
Sturdy, non-slip, and easy-to-clean aluminium housing
Long service life, low wear
Increased corrosion protection
Single and double acting options
Port pattern to NAMUR VDI/VDE 3845 for mounting solenoid valves, position sensors and positioners
What is a quarter-turn rotary actuator?
Quarter turn rotary actuators are components that are operated by compressed air which produces a rotary motion via a shaft to control the speed and rotation of attached equipment. In this scenario, the rotary actuator will turn a quarter when rotating.
Specifications
Attribute | Value |
---|---|
Rotary Angle | 90° |
Action | Double |
Maximum Input Pressure | 8bar |
Maximum Operating Pressure | 8 bar |
Cushioning Type | Not Cushioned |
Weight | 965g |
Size Type | Compact |
Series | DFPD |
Related links
- Pneumatic Rotary Unions
- SMC MSQ Series Pneumatic Rotary Actuator 18mm Bore
- SMC MSQ Series Pneumatic Rotary Actuator 15mm Bore
- SMC CRB2 Series Pneumatic Rotary Actuator 15mm Bore
- SMC MSQ Series Pneumatic Rotary Actuator 32mm Bore
- SMC CDRQ2B Series Pneumatic Rotary Actuator 15mm Bore
- SMC CRJ Series Pneumatic Rotary Actuator 5mm Bore
- Festo Pneumatic Rotary Actuators