- RS Stock No.:
- 267-9484
- Mfr. Part No.:
- 4346-51
- Brand:
- Norgren
Discontinued product
- RS Stock No.:
- 267-9484
- Mfr. Part No.:
- 4346-51
- Brand:
- Norgren
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
Sub-Base Mount Adjustable,Pressure Switch
Monitors pressure and provides an electrical output when it drops below or exceeds the preset value
Preset value adjustable 2 to 10 bar
Installs between two 'quickclamps' to provide three additional G 1/4 outlets for auxillary air
Preset value adjustable 2 to 10 bar
Installs between two 'quickclamps' to provide three additional G 1/4 outlets for auxillary air
Specifications
Attribute | Value |
---|---|
Maximum Operating Pressure | 10 bar |
Minimum Operating Pressure | 2bar |
Pressure Type | Positive Pressure |
Connection | Rc 1/4 |
Suitable Media | Air |
Voltage Rating | 240V ac/dc |
Connection Thread Size | 1/4 in |
Manufacturer Series | 4346 |
Contact Operation | Normally Closed, Normally Open |
Connection Thread Standard | Rc |
Minimum Operating Temperature | -10°C |
Maximum Operating Temperature | +80°C |
IP Rating | IP65 |