OPTIBELT Wedge Belt, belt section SPA, 3000mm Length
- RS Stock No.:
- 284-2594
- Mfr. Part No.:
- SPA 3000 RP
- Brand:
- OPTIBELT
Price (ex. GST) Each
$94.95
(exc. GST)
$104.45
(inc. GST)
On back order for despatch 02/10/2024, delivery within 10 working days from despatch date.
Units | Per unit |
---|---|
1 + | $94.95 |
- RS Stock No.:
- 284-2594
- Mfr. Part No.:
- SPA 3000 RP
- Brand:
- OPTIBELT
- COO (Country of Origin):
- DE
Related links
- OPTIBELT Drive Belt, belt section SPA, 3000mm Length
- OPTIBELT Wedge Belt, belt section 5V, 3000mm Length
- OPTIBELT Wedge Belt, belt section SPZ, 3000mm Length
- OPTIBELT Wedge Belt, belt section 8V, 3000mm Length
- Gates Drive Belt, belt section SPA, 3000mm Length
- OPTIBELT Drive Belt, belt section SPB, 3000mm Length
- OPTIBELT Drive Belt, belt section SPC, 3000mm Length
- OPTIBELT Wedge Belt, belt section SPA, 1882mm Length