OPTIBELT Wedge Belt, belt section SPA, 2132mm Length
- RS Stock No.:
- 284-2568
- Mfr. Part No.:
- SPA 2132 RP
- Brand:
- OPTIBELT
On back order for despatch 02/09/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$76.68
(exc. GST)
$84.35
(inc. GST)
Units | Per unit |
---|---|
1 + | $76.68 |
- RS Stock No.:
- 284-2568
- Mfr. Part No.:
- SPA 2132 RP
- Brand:
- OPTIBELT
Related links
- OPTIBELT Drive Belt, belt section SPA, 2132mm Length
- Gates Drive Belt, belt section SPA, 2132mm Length
- OPTIBELT Wedge Belt, belt section SPA, 1882mm Length
- OPTIBELT Wedge Belt, belt section SPA, 3282mm Length
- OPTIBELT Wedge Belt, belt section SPA, 3382mm Length
- OPTIBELT Wedge Belt, belt section SPA, 1907mm Length
- OPTIBELT Wedge Belt, belt section SPA, 2832mm Length
- OPTIBELT Wedge Belt, belt section SPA, 1982mm Length