OPTIBELT Wedge Belt, belt section SPB, 2300mm Length
- RS Stock No.:
- 283-7298
- Mfr. Part No.:
- SPB 2300
- Brand:
- OPTIBELT
On back order for despatch 02/09/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$78.42
(exc. GST)
$86.26
(inc. GST)
Units | Per unit |
---|---|
1 + | $78.42 |
- RS Stock No.:
- 283-7298
- Mfr. Part No.:
- SPB 2300
- Brand:
- OPTIBELT
Related links
- SKF Wedge Belt, belt section SPB, 2300mm Length
- Gates Drive Belt, belt section SPB, 2300mm Length
- OPTIBELT Wedge Belt, belt section SPB, 1680mm Length
- OPTIBELT Wedge Belt, belt section SPB, 3650mm Length
- OPTIBELT Wedge Belt, belt section SPB, 1550mm Length
- OPTIBELT Wedge Belt, belt section SPB, 3870mm Length
- OPTIBELT Wedge Belt, belt section SPB, 2020mm Length
- OPTIBELT Wedge Belt, belt section SPB, 2180mm Length