OPTIBELT Wedge Belt, belt section SPB, 1950mm Length
- RS Stock No.:
- 283-7297
- Mfr. Part No.:
- SPB 1950
- Brand:
- OPTIBELT
On back order for despatch 02/09/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$66.47
(exc. GST)
$73.12
(inc. GST)
Units | Per unit |
---|---|
1 + | $66.47 |
- RS Stock No.:
- 283-7297
- Mfr. Part No.:
- SPB 1950
- Brand:
- OPTIBELT
Related links
- SKF Wedge Belt, belt section SPB, 1950mm Length
- OPTIBELT Wedge Belt, belt section SPA, 1950mm Length
- OPTIBELT Wedge Belt, belt section SPZ, 1950mm Length
- Gates Drive Belt, belt section SPB, 1950mm Length
- OPTIBELT Wedge Belt, belt section XPZ, 1950mm Length
- OPTIBELT Wedge Belt, belt section XPA, 1950mm Length
- OPTIBELT Wedge Belt, belt section SPB, 1680mm Length
- OPTIBELT Wedge Belt, belt section SPB, 3650mm Length