OPTIBELT Wedge Belt, belt section 3VX, 850mm Length
- RS Stock No.:
- 283-6965
- Mfr. Part No.:
- 3VX 850 XEP
- Brand:
- OPTIBELT
Price (ex. GST) Each
$38.46
(exc. GST)
$42.31
(inc. GST)
On back order for despatch 30/09/2024, delivery within 10 working days from despatch date.
Units | Per unit |
---|---|
1 + | $38.46 |
- RS Stock No.:
- 283-6965
- Mfr. Part No.:
- 3VX 850 XEP
- Brand:
- OPTIBELT
- COO (Country of Origin):
- DE
Related links
- OPTIBELT Wedge Belt, belt section 5VX, 850mm Length
- OPTIBELT Drive Belt, belt section XPA, 850mm Length
- OPTIBELT Drive Belt, belt section XPZ, 850mm Length
- OPTIBELT Wedge Belt, belt section 3VX, 400mm Length
- OPTIBELT Wedge Belt, belt section 3VX, 450mm Length
- OPTIBELT Wedge Belt, belt section 3VX, 560mm Length
- OPTIBELT Wedge Belt, belt section 3VX, 800mm Length
- OPTIBELT Wedge Belt, belt section 3VX, 1250mm Length