OPTIBELT Vee Belt, belt section D/32, 6775mm Length
- RS Stock No.:
- 282-6089
- Mfr. Part No.:
- 32 x 6700
- Brand:
- OPTIBELT
Price (ex. GST) Each
$426.40
(exc. GST)
$469.04
(inc. GST)
On back order for despatch 02/10/2024, delivery within 10 working days from despatch date.
Units | Per unit |
---|---|
1 + | $426.40 |
- RS Stock No.:
- 282-6089
- Mfr. Part No.:
- 32 x 6700
- Brand:
- OPTIBELT
- COO (Country of Origin):
- RO
Related links
- OPTIBELT Vee Belt, belt section 25, 6760mm Length
- OPTIBELT Vee Belt, belt section C/22, 6758mm Length
- OPTIBELT Vee Belt, belt section B/17, 6740mm Length
- OPTIBELT Vee Belt, belt section D/32, 7575mm Length
- OPTIBELT Vee Belt, belt section D/32, 3500mm Length
- OPTIBELT Vee Belt, belt section D/32, 2075mm Length
- OPTIBELT Vee Belt, belt section D/32, 11275mm Length
- OPTIBELT Vee Belt, belt section D/32, 9219mm Length