OPTIBELT Vee Belt, belt section C/22, 6154mm Length
- RS Stock No.:
- 282-6001
- Mfr. Part No.:
- 22 x 6096
- Brand:
- OPTIBELT
Price (ex. GST) Each
$228.30
(exc. GST)
$251.13
(inc. GST)
On back order for despatch 11/10/2024, delivery within 10 working days from despatch date.
Units | Per unit |
---|---|
1 + | $228.30 |
- RS Stock No.:
- 282-6001
- Mfr. Part No.:
- 22 x 6096
- Brand:
- OPTIBELT
- COO (Country of Origin):
- RO
Related links
- OPTIBELT Vee Belt, belt section B/17, 6136mm Length
- OPTIBELT Vee Belt, belt section D/32, 6171mm Length
- OPTIBELT Vee Belt, belt section C/22, 4325mm Length
- OPTIBELT Vee Belt, belt section C/22, 7678mm Length
- OPTIBELT Vee Belt, belt section C/22, 2979mm Length
- OPTIBELT Vee Belt, belt section C/22, 1938mm Length
- OPTIBELT Vee Belt, belt section C/22, 2192mm Length
- OPTIBELT Vee Belt, belt section C/22, 2141mm Length