OPTIBELT Vee Belt, belt section 20, 1370mm Length
- RS Stock No.:
- 282-5854
- Mfr. Part No.:
- 20 x 1320
- Brand:
- OPTIBELT
Price (ex. GST) Each
$40.05
(exc. GST)
$44.05
(inc. GST)
On back order for despatch 11/10/2024, delivery within 10 working days from despatch date.
Units | Per unit |
---|---|
1 + | $40.05 |
- RS Stock No.:
- 282-5854
- Mfr. Part No.:
- 20 x 1320
- Brand:
- OPTIBELT
- COO (Country of Origin):
- RO
Related links
- OPTIBELT Vee Belt, belt section C/22, 1378mm Length
- OPTIBELT Vee Belt, belt section Z/10, 1342mm Length
- OPTIBELT Vee Belt, belt section 20, 2050mm Length
- OPTIBELT Vee Belt, belt section 20, 1300mm Length
- OPTIBELT Vee Belt, belt section 20, 2850mm Length
- OPTIBELT Vee Belt, belt section 20, 4550mm Length
- OPTIBELT Vee Belt, belt section 20, 6050mm Length
- OPTIBELT Vee Belt, belt section 20, 5050mm Length