OPTIBELT Vee Belt, belt section A/13, 3380mm Length
- RS Stock No.:
- 282-5686
- Mfr. Part No.:
- 13 x 3350
- Brand:
- OPTIBELT
Price (ex. GST) Each
$53.42
(exc. GST)
$58.76
(inc. GST)
On back order for despatch 01/10/2024, delivery within 10 working days from despatch date.
Units | Per unit |
---|---|
1 + | $53.42 |
- RS Stock No.:
- 282-5686
- Mfr. Part No.:
- 13 x 3350
- Brand:
- OPTIBELT
- COO (Country of Origin):
- RO
Related links
- OPTIBELT Vee Belt, belt section D/32, 3425mm Length
- OPTIBELT Vee Belt, belt section 25, 3410mm Length
- OPTIBELT Vee Belt, belt section C/22, 3408mm Length
- OPTIBELT Vee Belt, belt section 20, 3400mm Length
- OPTIBELT Vee Belt, belt section B/17, 3390mm Length
- OPTIBELT Vee Belt, belt section A/13, 1986mm Length
- OPTIBELT Vee Belt, belt section A/13, 2468mm Length
- OPTIBELT Vee Belt, belt section A/13, 830mm Length