OPTIBELT Drive Belt, belt section A/13, 2062mm Length
- RS Stock No.:
- 282-5655
- Mfr. Part No.:
- 13 x 2032
- Brand:
- OPTIBELT
Subtotal (1 unit)**
$37.31
(exc. GST)
$41.04
(inc. GST)
On back order for despatch 14/04/2025, delivery within 10 working days from despatch date.*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $80.00 ex GST
Units | Per unit |
---|---|
1 + | $37.31 |
**price indicative
- RS Stock No.:
- 282-5655
- Mfr. Part No.:
- 13 x 2032
- Brand:
- OPTIBELT
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | OPTIBELT | |
Belt Section | A/13 | |
Inside Length | 2032mm | |
Series | VB S=C Plus | |
Top Width | 13mm | |
Material | Rubber | |
Belt Type | Wedged Belt | |
Minimum Pulley Diameter | 71mm | |
Length | 2062mm | |
Select all | ||
---|---|---|
Brand OPTIBELT | ||
Belt Section A/13 | ||
Inside Length 2032mm | ||
Series VB S=C Plus | ||
Top Width 13mm | ||
Material Rubber | ||
Belt Type Wedged Belt | ||
Minimum Pulley Diameter 71mm | ||
Length 2062mm | ||