Recently searched

    OPTIBELT Drive Belt, belt section X17/BX, 1640mm Length

    Bulk discount available

    Subtotal (1 unit)**

    $89.78

    (exc. GST)

    $98.76

    (inc. GST)

    Add to Basket
    Select or type quantity
    1 In Global stock for delivery within 10 working day(s)*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Real time qty checker
    Units
    Per unit
    1 - 12$89.78
    13 - 24$89.17
    25 +$87.78

    **price indicative

    RS Stock No.:
    217-1159
    Mfr. Part No.:
    X17 X 1640
    Brand:
    OPTIBELT
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    OPTIBELT

    Belt Section

    X17/BX

    Outer Length

    1709mm

    Datum Length

    1680mm

    Inside Length

    1640mm

    Series

    SUPER TX

    Top Width

    17mm

    Height

    11mm

    Material

    Rubber

    Belt Type

    Raw Edge Belt

    Belt Reference

    BX63

    Minimum Pulley Diameter

    90mm

    Length

    1640mm

    Related links