Recently searched

    OPTIBELT Drive Belt, belt section X13/AX, 1130mm Length

    Bulk discount available

    Price (ex. GST) Each

    $38.61

    (exc. GST)

    $42.47

    (inc. GST)

    Select or type quantity
    On back order for despatch 11/01/2025, delivery within 10 working days from despatch date.*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per unit
    1 - 12$38.61
    13 - 24$38.09
    25 +$37.34
    RS Stock No.:
    217-1131
    Mfr. Part No.:
    X13 x 1130
    Brand:
    OPTIBELT
    The OPTIBELT extraordinary flexibility of raw edge, moulded cogged SUPER TX V-belt enable extremely small pulley diameter to be used. It has high quality rubber compound in connection with low stretch tension cord guarantee a high power transmission capacity and an extended operational life. The-belt are always the right length for use in sets without measuring and guarantee a wide performance range and high efficiency.

    Temperature range -30°C to +90°C
    Low stretch
    Electrically conductive

    Related links