- RS Stock No.:
- 217-1127
- Mfr. Part No.:
- X10 x 772
- Brand:
- OPTIBELT
On back order for despatch 19/06/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$26.05
(exc. GST)
$28.65
(inc. GST)
Units | Per unit |
1 - 12 | $26.05 |
13 - 24 | $25.79 |
25 + | $25.31 |
- RS Stock No.:
- 217-1127
- Mfr. Part No.:
- X10 x 772
- Brand:
- OPTIBELT
Legislation and Compliance
Product Details
The OPTIBELT extraordinary flexibility of raw edge, moulded cogged SUPER TX V-belt enable extremely small pulley diameter to be used. It has high quality rubber compound in connection with low stretch tension cord guarantee a high power transmission capacity and an extended operational life. The-belt are always the right length for use in sets without measuring and guarantee a wide performance range and high efficiency.
Temperature range -30°C to +90°C
Low stretch
Electrically conductive
Low stretch
Electrically conductive
Specifications
Attribute | Value |
---|---|
Length | 772mm |
Top Width | 10mm |
Belt Section | X10/AX |
Inside Length | 750mm |
Height | 6mm |
Series | SUPER TX |
Material | Rubber |
Outer Length | 788mm |
Datum Length | 772mm |
Related links
- FTDI Chip RS232 USB A Male to DB-9 Male Converter Cable
- RS PRO Metal Paperclip x10
- OPTIBELT Vee Belt 842mm Length
- Kraus & Naimer Blanking Plug
- Pramet LFMX Series Lathe Parting Off Insert for Use with XLCFN 3.1mm Length
- OPTIBELT Vee Belt 732mm Length
- Turck DIN Rail Relay Socket C7-T21 Series Relay C7-X10 Series
- Pramet LFMX Series Lathe Parting Off Insert for Use with XLCFN 4.1mm Length