Gates Drive Belt, belt section SPZ, 3000mm Length
- RS Stock No.:
- 212-2429
- Mfr. Part No.:
- SPZ3000 SUPERHC
- Brand:
- Gates
On back order for despatch 24/08/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$72.25
(exc. GST)
$79.47
(inc. GST)
Units | Per unit |
---|---|
1 - 12 | $72.25 |
13 - 24 | $71.55 |
25 + | $70.19 |
- RS Stock No.:
- 212-2429
- Mfr. Part No.:
- SPZ3000 SUPERHC
- Brand:
- Gates
Related links
- OPTIBELT Wedge Belt, belt section SPZ, 3000mm Length
- Gates Drive Belt, belt section SPA, 3000mm Length
- Gates Drive Belt, belt section SPB, 3000mm Length
- Gates Drive Belt, belt section SPC, 3000mm Length
- Gates Drive Belt, belt section SPZ, 1600mm Length
- Gates Drive Belt, belt section SPZ, 1700mm Length
- Gates Drive Belt, belt section SPZ, 2100mm Length
- Gates Drive Belt, belt section SPZ, 1400mm Length