Gates Drive Belt, belt section SPC, 5000mm Length
- RS Stock No.:
- 212-2400
- Mfr. Part No.:
- SPC5000 SUPERHC
- Brand:
- Gates
On back order for despatch 24/08/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$263.99
(exc. GST)
$290.39
(inc. GST)
Units | Per unit |
---|---|
1 - 4 | $263.99 |
5 - 9 | $261.43 |
10 + | $256.64 |
- RS Stock No.:
- 212-2400
- Mfr. Part No.:
- SPC5000 SUPERHC
- Brand:
- Gates
Related links
- OPTIBELT Drive Belt, belt section SPC, 5000mm Length
- SKF Wedge Belt, belt section SPC, 5000mm Length
- Gates Drive Belt, belt section SPC, 6000mm Length
- Gates Drive Belt, belt section SPC, 2800mm Length
- Gates Drive Belt, belt section SPC, 4200mm Length
- Gates Drive Belt, belt section SPC, 3500mm Length
- Gates Drive Belt, belt section SPC, 6300mm Length
- Gates Drive Belt, belt section SPC, 9500mm Length