Gates Drive Belt, belt section A, 3500mm Length
- RS Stock No.:
- 212-1881
- Mfr. Part No.:
- A136 HI-POWER
- Brand:
- Gates
Price (ex. GST) Each
$82.18
(exc. GST)
$90.40
(inc. GST)
On back order for despatch 25/09/2024, delivery within 10 working days from despatch date.
Units | Per unit |
---|---|
1 - 12 | $82.18 |
13 - 24 | $81.39 |
25 + | $79.90 |
- RS Stock No.:
- 212-1881
- Mfr. Part No.:
- A136 HI-POWER
- Brand:
- Gates
- COO (Country of Origin):
- PL
Related links
- Gates Drive Belt, belt section D, 3500mm Length
- Gates Drive Belt, belt section C, 3500mm Length
- Gates Drive Belt, belt section C, 1170mm Length
- Gates Drive Belt, belt section A, 1650mm Length
- Gates Drive Belt, belt section A, 1340mm Length
- Gates Drive Belt, belt section A, 1100mm Length
- Gates Drive Belt, belt section A, 2840mm Length
- Gates Drive Belt, belt section Z, 970mm Length