- RS Stock No.:
- 211-8653
- Mfr. Part No.:
- XPB2433/5VX960 QUAD-POWER 4
- Brand:
- Gates
On back order for despatch 07/08/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$189.16
(exc. GST)
$208.08
(inc. GST)
Units | Per unit |
---|---|
1 - 12 | $189.16 |
13 - 24 | $187.31 |
25 + | $183.92 |
- RS Stock No.:
- 211-8653
- Mfr. Part No.:
- XPB2433/5VX960 QUAD-POWER 4
- Brand:
- Gates
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
The Gates XPB/5VX series Quad Power 4 raw edge v-belt has designed is the first raw edge zero-maintenance belt by using innovative minimal-stretch cord technology. iT has been developed to replace conventional belt for heavy duty industry drives. This V-belt does not suffer from severe tension decay in the first hours after installation, so no run-in period nor any re-tensioning are required.
Energy efficiencies up to 98%
Latest EPDM rubber technology
Halogen-free belt
Service-free V-belt
Temperature range = -50°C to +130°C
RoHS and REACH compliant
Latest EPDM rubber technology
Halogen-free belt
Service-free V-belt
Temperature range = -50°C to +130°C
RoHS and REACH compliant
Specifications
Attribute | Value |
---|---|
Length | 2433mm |
Top Width | 16.3mm |
Belt Section | XPB/5VX |
Inside Length | 2373mm |
Height | 13mm |
Series | Quad Power 4 |
Outer Length | 2455mm |
Datum Length | 2433mm |
Related links
- Gates Drive Belt, belt section XPB/5VX, 2410mm Length
- Gates Drive Belt, belt section XPB/5VX, 1250mm Length
- Gates Drive Belt, belt section XPB/5VX, 2990mm Length
- Gates Drive Belt, belt section XPB/5VX, 1120mm Length
- Gates Drive Belt, belt section XPB/5VX, 5000mm Length
- Gates Drive Belt, belt section XPB/5VX, 3320mm Length
- Gates Drive Belt, belt section XPB/5VX, 2280mm Length
- Gates Drive Belt, belt section XPB/5VX, 3440mm Length