- RS Stock No.:
- 211-8626
- Mfr. Part No.:
- SPA1950 SUPERHC
- Brand:
- Gates
On back order for despatch 07/08/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$39.35
(exc. GST)
$43.29
(inc. GST)
Units | Per unit |
---|---|
1 - 12 | $39.35 |
13 - 24 | $38.98 |
25 + | $38.24 |
- RS Stock No.:
- 211-8626
- Mfr. Part No.:
- SPA1950 SUPERHC
- Brand:
- Gates
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- PL
Product Details
The Gate Delta Narrow V-belts have a narrow section profile, making them the perfect option for all industry standard drives commonly referred to as narrow or deep wedge. It has high-strength polyester tensile cords providing resistance to flexing forces, fatigue and shock loads. Good belt flexibility, stability and smooth running operation guaranteed. Oil-resistant flip band offering good grip and protection against abrasion.
Made to run in all your standard industry drives
Available in all popular sections and belt lengths
Temperature Range: -30°C to +70°C (-22°F to +158°F)
Excellent price/performance ratio
REACH and RoHS 2 compliant
Quality rubber belt body
Available in all popular sections and belt lengths
Temperature Range: -30°C to +70°C (-22°F to +158°F)
Excellent price/performance ratio
REACH and RoHS 2 compliant
Quality rubber belt body
Specifications
Attribute | Value |
---|---|
Length | 1900mm |
Top Width | 12.7mm |
Belt Section | SPA |
Inside Length | 1905mm |
Height | 10mm |
Series | Super HC |
Outer Length | 1968mm |
Datum Length | 1950mm |
Related links
- Gates Drive Belt, belt section SPA, 1900mm Length
- OPTIBELT Drive Belt, belt section SPA, 1900mm Length
- RS PRO Drive Belt, belt section SPA, 1900mm Length
- Gates Drive Belt, belt section SPA, 2200mm Length
- Gates Drive Belt, belt section SPA, 2700mm Length
- Gates Drive Belt, belt section SPA, 1600mm Length
- Gates Drive Belt, belt section SPA, 1000mm Length
- Gates Drive Belt, belt section SPA, 1200mm Length