- RS Stock No.:
- 211-8273
- Mfr. Part No.:
- C54 HI-POWER
- Brand:
- Gates
On back order for despatch 13/06/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$64.94
(exc. GST)
$71.43
(inc. GST)
Units | Per unit |
1 - 12 | $64.94 |
13 - 24 | $64.29 |
25 + | $63.11 |
- RS Stock No.:
- 211-8273
- Mfr. Part No.:
- C54 HI-POWER
- Brand:
- Gates
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- PL
Product Details
The Gates Hi-power II V80 series V-belt, C section is composite, multi-purpose construction and these belt resist oil and heat, ozone, sunlight, weather, and aging. It has flex-bonded cord are strongly bonded to the body of the belt resulting in equal load distribution and the absorption of bending stress without cord deterioration. It used flex-weave cover is constructed for longer cover life, providing extended protection to the core of the belt from oil, dirt, and heat.
Gates Curve provide proper cord support and full contact with the sheave-groove for uniform loading, uniform wear, and increased belt life
Meets ARPM / RMA IP-3-2 oil and heat-resistant standards
Meets ARPM / RMA IP-3-3 static conductivity requirements
Meets ARPM / RMA IP-3-2 oil and heat-resistant standards
Meets ARPM / RMA IP-3-3 static conductivity requirements
Specifications
Attribute | Value |
---|---|
Length | 1450mm |
Top Width | 22mm |
Belt Section | C |
Inside Length | 1375mm |
Height | 14mm |
Series | Hi-Power |
Outer Length | 1487mm |
Datum Length | 1445mm |