Gates Drive Belt, belt section C, 6100mm Length
- RS Stock No.:
- 211-8252
- Mfr. Part No.:
- C240 HI-POWER
- Brand:
- Gates
Price (ex. GST) Each
$171.18
(exc. GST)
$188.30
(inc. GST)
10 In Global stock for delivery within 10 working day(s)
Units | Per unit |
---|---|
1 - 4 | $171.18 |
5 - 9 | $169.49 |
10 + | $166.37 |
- RS Stock No.:
- 211-8252
- Mfr. Part No.:
- C240 HI-POWER
- Brand:
- Gates
- COO (Country of Origin):
- PL
Related links
- Gates Drive Belt, belt section D, 6100mm Length
- Gates Drive Belt, belt section E, 6100mm Length
- Gates Drive Belt, belt section C, 1170mm Length
- Gates Drive Belt, belt section C, 7500mm Length
- Gates Drive Belt, belt section C, 2500mm Length
- Gates Drive Belt, belt section C, 2240mm Length
- Gates Drive Belt, belt section C, 4800mm Length
- Gates Drive Belt, belt section C, 1800mm Length