Gates Drive Belt, belt section C, 1800mm Length
- RS Stock No.:
- 211-8044
- Mfr. Part No.:
- C68 HI-POWER
- Brand:
- Gates
Price (ex. GST) Each
$83.49
(exc. GST)
$91.84
(inc. GST)
On back order for despatch 23/09/2024, delivery within 10 working days from despatch date.
Units | Per unit |
---|---|
1 - 12 | $83.49 |
13 - 24 | $82.66 |
25 + | $81.14 |
- RS Stock No.:
- 211-8044
- Mfr. Part No.:
- C68 HI-POWER
- Brand:
- Gates
- COO (Country of Origin):
- PL
Related links
- Gates Drive Belt, belt section C, 1800mm Length
- Gates Drive Belt, belt section Z, 1800mm Length
- Gates Drive Belt, belt section B, 1800mm Length
- Gates Drive Belt, belt section A, 1800mm Length
- Gates Drive Belt, belt section C, 1170mm Length
- Gates Drive Belt, belt section C, 7500mm Length
- Gates Drive Belt, belt section C, 2500mm Length
- Gates Drive Belt, belt section C, 2240mm Length