- RS Stock No.:
- 211-7966
- Mfr. Part No.:
- B122 HI-POWER
- Brand:
- Gates
On back order for despatch 04/06/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$105.79
(exc. GST)
$116.37
(inc. GST)
Units | Per unit |
1 - 12 | $105.79 |
13 - 24 | $104.76 |
25 + | $102.86 |
- RS Stock No.:
- 211-7966
- Mfr. Part No.:
- B122 HI-POWER
- Brand:
- Gates
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- PL
Product Details
The Gates B series wrapped classical section Hi-Power V-belt has a long reputation for reliability on agricultural and industrial applications. The arched top of the belt provides superior strength to prevent dishing and distortion of the tensile section. The cords are properly aligned, each of them carrying its full share of the load. This V-belt construction is like a arched top, concave sidewalls and rounded corners provide uniform tensile loading and uniform pulley sidewall contact for excellent belt service life and reduced pulley wear.
Excellent performance/cost ratio
Reliability and efficiency
Long life
Reliability and efficiency
Long life
Specifications
Attribute | Value |
---|---|
Length | 3150mm |
Top Width | 17mm |
Belt Section | B |
Inside Length | 3100mm |
Height | 11mm |
Series | Hi-Power |
Outer Length | 3139mm |
Datum Length | 3150mm |