- RS Stock No.:
- 211-7943
- Mfr. Part No.:
- A93 HI-POWER
- Brand:
- Gates
On back order for despatch 04/06/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$51.97
(exc. GST)
$57.17
(inc. GST)
Units | Per unit |
1 - 12 | $51.97 |
13 - 24 | $51.27 |
25 + | $50.22 |
- RS Stock No.:
- 211-7943
- Mfr. Part No.:
- A93 HI-POWER
- Brand:
- Gates
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- PL
Product Details
The Gate Delta Classic V-belts have a classical V-shaped profile and are built for a reliable and durable performance on all industry standard classical section drives used in compressors, pumps, aggregates, alternators, saw, milling and processing machines. Just to name a few.
Specified to operate in a Temperature Range: -30°C to +70°C (-22°F to +158°F)
Available in all popular sections and belt lengths
Made to run in all your standard industry drives
REACH and RoHS 2 compliant
Quality rubber belt body
Excellent price/performan
Available in all popular sections and belt lengths
Made to run in all your standard industry drives
REACH and RoHS 2 compliant
Quality rubber belt body
Excellent price/performan
Specifications
Attribute | Value |
---|---|
Length | 2400mm |
Top Width | 13mm |
Belt Section | A |
Inside Length | 2360mm |
Height | 8mm |
Series | Hi-Power |
Outer Length | 2410mm |
Datum Length | 2400mm |
Related links
- Cable Knives
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- CK Polyester, 4 Pocket Tool Belt Pouch
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm...
- RS PRO 175mm LCD Inclinometer
- SMC Reed Pneumatic Position Detector 24 V dc D-A9, with LED indicator