- RS Stock No.:
- 211-7800
- Mfr. Part No.:
- XPA2120 QUAD-POWER 4
- Brand:
- Gates
On back order for despatch 07/08/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$114.20
(exc. GST)
$125.62
(inc. GST)
Units | Per unit |
---|---|
1 - 12 | $114.20 |
13 - 24 | $113.11 |
25 + | $111.04 |
- RS Stock No.:
- 211-7800
- Mfr. Part No.:
- XPA2120 QUAD-POWER 4
- Brand:
- Gates
Related links
- OPTIBELT Drive Belt, belt section XPA, 2120mm Length
- Contitech Drive Belt, belt section XPA, 2120mm Length
- Gates Drive Belt, belt section XPC, 2120mm Length
- Gates Drive Belt, belt section XPB/5VX, 2120mm Length
- SKF Wedge Belt, belt section XPA, 2120mm Length
- Gates Drive Belt, belt section XPZ/3VX, 2120mm Length
- Gates Drive Belt, belt section XPA, 1850mm Length
- Gates Drive Belt, belt section XPA, 2732mm Length