Gates Drive Belt, belt section XPA, 1320mm Length
- RS Stock No.:
- 211-7782
- Mfr. Part No.:
- XPA1320 QUAD-POWER 4
- Brand:
- Gates
On back order for despatch 24/08/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$73.00
(exc. GST)
$80.30
(inc. GST)
Units | Per unit |
---|---|
1 - 12 | $73.00 |
13 - 24 | $72.29 |
25 + | $70.96 |
- RS Stock No.:
- 211-7782
- Mfr. Part No.:
- XPA1320 QUAD-POWER 4
- Brand:
- Gates
Related links
- Gates Drive Belt, belt section XPZ/3VX, 1320mm Length
- Gates Drive Belt, belt section XPB/5VX, 1320mm Length
- Contitech Drive Belt, belt section XPA, 1320mm Length
- OPTIBELT Drive Belt, belt section XPA, 1320mm Length
- RS PRO Drive Belt, belt section XPA, 1320mm Length
- Gates Drive Belt, belt section XPA, 1850mm Length
- Gates Drive Belt, belt section XPA, 2632mm Length
- Gates Drive Belt, belt section XPA, 2932mm Length