Gates Drive Belt, belt section SPZ, 1400mm Length
- RS Stock No.:
- 211-7748
- Mfr. Part No.:
- SPZ1420 SUPERHC
- Brand:
- Gates
On back order for despatch 28/08/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$30.26
(exc. GST)
$33.29
(inc. GST)
Units | Per unit |
---|---|
1 - 12 | $30.26 |
13 - 24 | $29.96 |
25 + | $29.40 |
- RS Stock No.:
- 211-7748
- Mfr. Part No.:
- SPZ1420 SUPERHC
- Brand:
- Gates
Related links
- Gates Drive Belt, belt section SPZ, 1400mm Length
- OPTIBELT Drive Belt, belt section SPZ, 1400mm Length
- RS PRO Drive Belt, belt section SPZ, 1400mm Length
- OPTIBELT Wedge Belt, belt section SPZ, 1400mm Length
- Gates Drive Belt, belt section SPA, 1400mm Length
- Gates Drive Belt, belt section SPB, 1400mm Length
- Gates Drive Belt, belt section SPZ, 1600mm Length
- Gates Drive Belt, belt section SPZ, 1700mm Length