- RS Stock No.:
- 211-7663
- Mfr. Part No.:
- SPB2850 SUPERHC
- Brand:
- Gates
2 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$119.01
(exc. GST)
$130.91
(inc. GST)
Units | Per unit |
---|---|
1 - 12 | $119.01 |
13 - 24 | $117.84 |
25 + | $115.67 |
- RS Stock No.:
- 211-7663
- Mfr. Part No.:
- SPB2850 SUPERHC
- Brand:
- Gates
- COO (Country of Origin):
- PL
Related links
- Gates Drive Belt, belt section SPB, 2800mm Length
- OPTIBELT Drive Belt, belt section SPB, 2800mm Length
- RS PRO Drive Belt, belt section SPB, 2800mm Length
- SKF Wedge Belt, belt section SPB, 2800mm Length
- Gates Drive Belt, belt section SPC, 2800mm Length
- Gates Drive Belt, belt section SPZ, 2800mm Length
- Gates Drive Belt, belt section SPA, 2800mm Length
- Gates Drive Belt, belt section SPB, 1950mm Length