Gates Drive Belt, belt section A 1700 mm, 1655 mm Length

Bulk discount available

Subtotal (1 unit)*

$40.38

(exc. GST)

$44.42

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 17 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 12$40.38
13 - 24$39.98
25 +$39.28

*price indicative

RS Stock No.:
211-7538
Mfr. Part No.:
A65 HI-POWER
Brand:
Gates
Find similar products by selecting one or more attributes.
Select all

Brand

Gates

Belt Section

A

Product Type

Drive Belt

Sub Type

Classical Belt

Series

Hi-Power

Belt Material

Rubber

Outside Length

1700mm

Belt Height

8mm

Belt Width

13mm

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

60°C

Standards/Approvals

ISO

Inside Length

1655mm

COO (Country of Origin):
PL
The Gate Delta Classic V-belts have a classical V-shaped profile and are built for a reliable and durable performance on all industry standard classical section drives used in compressors, pumps, aggregates, alternators, saw, milling and processing machines. Just to name a few.

Specified to operate in a Temperature Range: -30°C to +70°C (-22°F to +158°F)

Available in all popular sections and belt lengths

Made to run in all your standard industry drives

REACH and RoHS 2 compliant

Quality rubber belt body

Excellent price/performan

Related links