- RS Stock No.:
- 211-7512
- Mfr. Part No.:
- A40 HI-POWER
- Brand:
- Gates
14 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$26.38
(exc. GST)
$29.02
(inc. GST)
Units | Per unit |
1 - 12 | $26.38 |
13 - 24 | $25.90 |
25 + | $25.35 |
- RS Stock No.:
- 211-7512
- Mfr. Part No.:
- A40 HI-POWER
- Brand:
- Gates
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- PL
Product Details
The Gate Delta Classic V-belts have a classical V-shaped profile and are built for a reliable and durable performance on all industry standard classical section drives used in compressors, pumps, aggregates, alternators, saw, milling and processing machines. Just to name a few.
Specified to operate in a Temperature Range: -30°C to +70°C (-22°F to +158°F)
Available in all popular sections and belt lengths
Made to run in all your standard industry drives
REACH and RoHS 2 compliant
Quality rubber belt body
Excellent price/performan
Available in all popular sections and belt lengths
Made to run in all your standard industry drives
REACH and RoHS 2 compliant
Quality rubber belt body
Excellent price/performan
Specifications
Attribute | Value |
---|---|
Length | 1060mm |
Top Width | 13mm |
Belt Section | A |
Inside Length | 1030mm |
Height | 8mm |
Series | Hi-Power |
Outer Length | 1080mm |
Datum Length | 1055mm |