- RS Stock No.:
- 211-7214
- Mfr. Part No.:
- XPA1220 QUAD-POWER 4
- Brand:
- Gates
22 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$68.00
(exc. GST)
$74.80
(inc. GST)
Units | Per unit |
---|---|
1 - 12 | $68.00 |
13 - 24 | $67.34 |
25 + | $66.11 |
- RS Stock No.:
- 211-7214
- Mfr. Part No.:
- XPA1220 QUAD-POWER 4
- Brand:
- Gates
- COO (Country of Origin):
- FR
Related links
- Gates Drive Belt, belt section XPZ/3VX, 1220mm Length
- Gates Drive Belt, belt section XPA, 1850mm Length
- Gates Drive Belt, belt section XPA, 2607mm Length
- Gates Drive Belt, belt section XPA, 950mm Length
- Gates Drive Belt, belt section XPA, 2732mm Length
- Gates Drive Belt, belt section XPA, 2500mm Length
- Gates Drive Belt, belt section XPA, 982mm Length
- Gates Drive Belt, belt section XPA, 2832mm Length